
RNF14BTD43K2 | |
|---|---|
DigiKey Part Number | 738-RNF14BTD43K2TR-ND - Tape & Reel (TR) 738-RNF14BTD43K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTD43K2 |
Description | RES 43.2K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTD43K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09686 € | 48,43 € |
| 1.000 | 0,08785 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07178 € | 358,90 € |
| 10.000 | 0,06653 € | 665,30 € |
| 15.000 | 0,06384 € | 957,60 € |
| 25.000 | 0,06078 € | 1.519,50 € |
| 35.000 | 0,05897 € | 2.063,95 € |
| 50.000 | 0,05719 € | 2.859,50 € |
| 60.000 | 0,05634 € | 3.380,40 € |
| 120.000 | 0,05379 € | 6.454,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

