1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD1M00

DigiKey Part Number
RNF12FTD1M00TR-ND - Tape & Reel (TR)
RNF12FTD1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD1M00
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.145
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06480 €1,62 €
500,05680 €2,84 €
1000,05030 €5,03 €
2500,04296 €10,74 €
5000,03840 €19,20 €
1.0000,03452 €34,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03026 €75,65 €
5.0000,02760 €138,00 €
7.5000,02623 €196,72 €
12.5000,02468 €308,50 €
17.5000,02375 €415,62 €
25.0000,02285 €571,25 €
30.0000,02242 €672,60 €
60.0000,02093 €1.255,80 €
62.5000,02085 €1.303,12 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €