
RNF12FTD191K | |
|---|---|
DigiKey Part Number | RNF12FTD191KTR-ND - Tape & Reel (TR) RNF12FTD191KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD191K |
Description | RES 191K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD191K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05030 € | 5,03 € |
| 250 | 0,04296 € | 10,74 € |
| 500 | 0,03840 € | 19,20 € |
| 1.000 | 0,03452 € | 34,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03026 € | 75,65 € |
| 5.000 | 0,02760 € | 138,00 € |
| 7.500 | 0,02623 € | 196,72 € |
| 12.500 | 0,02468 € | 308,50 € |
| 17.500 | 0,02375 € | 415,62 € |
| 25.000 | 0,02285 € | 571,25 € |
| 30.000 | 0,02242 € | 672,60 € |
| 60.000 | 0,02093 € | 1.255,80 € |
| 62.500 | 0,02085 € | 1.303,12 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

