10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE10R0

DigiKey Part Number
RNCS0805BKE10R0TR-ND - Tape & Reel (TR)
RNCS0805BKE10R0CT-ND - Cut Tape (CT)
RNCS0805BKE10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE10R0
Description
RES 10 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0710RLYAGEO4.47713-AT0805BRD0710RLCT-ND0,43000 €Similar
CPF-A-0805B10RETE Connectivity Passive Product3.9721712-CPF-A-0805B10RECT-ND0,20000 €Similar
CPF0805B10RETE Connectivity Passive Product3.300A119971CT-ND0,19000 €Similar
CPF0805B10RE1TE Connectivity Passive Product2.918A103143CT-ND0,20000 €Similar
PAT0805E10R0BST1Vishay Dale Thin Film5.324PAT10.0BCT-ND0,72000 €Similar
In-Stock: 6.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12100 €1,21 €
250,11200 €2,80 €
500,10580 €5,29 €
1000,09980 €9,98 €
2500,09272 €23,18 €
5000,08782 €43,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08339 €83,39 €
2.0000,07939 €158,78 €
3.0000,07724 €231,72 €
5.0000,07473 €373,65 €
7.0000,07319 €512,33 €
10.0000,07166 €716,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €