
RNCP1206FTD56R2 | |
|---|---|
DigiKey Part Number | RNCP1206FTD56R2TR-ND - Tape & Reel (TR) RNCP1206FTD56R2CT-ND - Cut Tape (CT) RNCP1206FTD56R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD56R2 |
Description | RES 56.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD56R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,01152 € | 2,88 € |
| 500 | 0,01088 € | 5,44 € |
| 1.000 | 0,01029 € | 10,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00973 € | 48,65 € |
| 10.000 | 0,00904 € | 90,40 € |
| 15.000 | 0,00901 € | 135,15 € |
| 25.000 | 0,00871 € | 217,75 € |
| 35.000 | 0,00853 € | 298,55 € |
| 50.000 | 0,00836 € | 418,00 € |
| 60.000 | 0,00827 € | 496,20 € |
| 120.000 | 0,00822 € | 986,40 € |
| 125.000 | 0,00794 € | 992,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

