698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC698R

DigiKey Part Number
738-RNCF0805BTC698RTR-ND - Tape & Reel (TR)
738-RNCF0805BTC698RCT-ND - Cut Tape (CT)
738-RNCF0805BTC698RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTC698R
Description
RES SMD 698 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC698R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08200 €0,82 €
250,07520 €1,88 €
500,07140 €3,57 €
1000,06740 €6,74 €
2500,06256 €15,64 €
5000,05920 €29,60 €
1.0000,05615 €56,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05016 €250,80 €
10.0000,04802 €480,20 €
15.0000,04688 €703,20 €
25.0000,04556 €1.139,00 €
35.0000,04476 €1.566,60 €
50.0000,04396 €2.198,00 €
60.0000,04358 €2.614,80 €
120.0000,04223 €5.067,60 €
125.0000,04215 €5.268,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €