6.04 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE6K04

DigiKey Part Number
738-RNCF0603BTE6K04TR-ND - Tape & Reel (TR)
738-RNCF0603BTE6K04CT-ND - Cut Tape (CT)
738-RNCF0603BTE6K04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE6K04
Description
RES SMD 6.04K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE6K04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6041VPanasonic Industry69.411P6.04KDBCT-ND0,08000 €Direct
In-Stock: 3.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06800 €0,68 €
250,06320 €1,58 €
500,05980 €2,99 €
1000,05650 €5,65 €
2500,05244 €13,11 €
5000,04964 €24,82 €
1.0000,04706 €47,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04198 €209,90 €
10.0000,04017 €401,70 €
15.0000,03921 €588,15 €
25.0000,03809 €952,25 €
35.0000,03741 €1.309,35 €
50.0000,03673 €1.836,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €