
RNCF0603BTE33K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE33K2TR-ND - Tape & Reel (TR) 738-RNCF0603BTE33K2CT-ND - Cut Tape (CT) 738-RNCF0603BTE33K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE33K2 |
Description | RES SMD 33.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE33K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,04536 € | 11,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04475 € | 223,75 € |
| 10.000 | 0,04068 € | 406,80 € |
| 15.000 | 0,03970 € | 595,50 € |
| 25.000 | 0,03873 € | 968,25 € |
| 35.000 | 0,03788 € | 1.325,80 € |
| 50.000 | 0,03721 € | 1.860,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

