
RNCF0603ATT10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603ATT10K0TR-ND - Tape & Reel (TR) 738-RNCF0603ATT10K0CT-ND - Cut Tape (CT) 738-RNCF0603ATT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603ATT10K0 |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603ATT10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKW10K0 | Stackpole Electronics Inc | 8.746 | RNCF0603TKW10K0CT-ND | 2,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,37128 € | 92,82 € |
| 500 | 0,35304 € | 176,52 € |
| 1.000 | 0,33670 € | 336,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30534 € | 1.526,70 € |
| 10.000 | 0,29440 € | 2.944,00 € |
| 15.000 | 0,28863 € | 4.329,45 € |
| 25.000 | 0,28199 € | 7.049,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

