
RNCF0402TKY250R | |
|---|---|
DigiKey Part Number | 738-RNCF0402TKY250RTR-ND - Tape & Reel (TR) 738-RNCF0402TKY250RCT-ND - Cut Tape (CT) 738-RNCF0402TKY250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402TKY250R |
Description | RES SMD 250 OHM 0.01% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402TKY250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,11000 € | 27,75 € |
| 50 | 1,05020 € | 52,51 € |
| 100 | 0,99580 € | 99,58 € |
| 250 | 0,93160 € | 232,90 € |
| 500 | 0,88872 € | 444,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89302 € | 893,02 € |
| 2.000 | 0,85745 € | 1.714,90 € |
| 3.000 | 0,83862 € | 2.515,86 € |
| 5.000 | 0,81686 € | 4.084,30 € |
| 7.000 | 0,80364 € | 5.625,48 € |
| 10.000 | 0,79054 € | 7.905,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

