0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603ZT0R00

DigiKey Part Number
738-RMEF0603ZT0R00TR-ND - Tape & Reel (TR)
738-RMEF0603ZT0R00CT-ND - Cut Tape (CT)
738-RMEF0603ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603ZT0R00
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.641
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
250,00960 €0,24 €
500,00800 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00542 €27,10 €
10.0000,00452 €45,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €