
RMEF0603JT4K70 | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT4K70TR-ND - Tape & Reel (TR) 738-RMEF0603JT4K70CT-ND - Cut Tape (CT) 738-RMEF0603JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT4K70 |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01124 € | 2,81 € |
| 500 | 0,00948 € | 4,74 € |
| 1.000 | 0,00813 € | 8,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00599 € | 29,95 € |
| 10.000 | 0,00537 € | 53,70 € |
| 15.000 | 0,00507 € | 76,05 € |
| 25.000 | 0,00475 € | 118,75 € |
| 35.000 | 0,00456 € | 159,60 € |
| 50.000 | 0,00439 € | 219,50 € |
| 60.000 | 0,00430 € | 258,00 € |
| 120.000 | 0,00403 € | 483,60 € |
| 125.000 | 0,00402 € | 502,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

