
RMEF1206ZT0R00 | |
|---|---|
DigiKey Part Number | 738-RMEF1206ZT0R00TR-ND - Tape & Reel (TR) 738-RMEF1206ZT0R00CT-ND - Cut Tape (CT) 738-RMEF1206ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206ZT0R00 |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01720 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01175 € | 58,75 € |
| 10.000 | 0,00994 € | 99,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

