
RMCP2010JT100R | |
|---|---|
DigiKey Part Number | RMCP2010JT100RTR-ND - Tape & Reel (TR) RMCP2010JT100RCT-ND - Cut Tape (CT) RMCP2010JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT100R |
Description | RES 100 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05216 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04516 € | 180,64 € |
| 8.000 | 0,04269 € | 341,52 € |
| 12.000 | 0,04149 € | 497,88 € |
| 20.000 | 0,04019 € | 803,80 € |
| 28.000 | 0,03944 € | 1.104,32 € |
| 40.000 | 0,03874 € | 1.549,60 € |
| 48.000 | 0,03841 € | 1.843,68 € |
| 96.000 | 0,03732 € | 3.582,72 € |
| 100.000 | 0,03726 € | 3.726,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

