11 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512JT11K0

DigiKey Part Number
738-RMCF2512JT11K0TR-ND - Tape & Reel (TR)
738-RMCF2512JT11K0CT-ND - Cut Tape (CT)
738-RMCF2512JT11K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT11K0
Description
RES 11K OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT11K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251211K0JNEGVishay Dale440541-11KXCT-ND0,23000 €Direct
ERJ-1TYJ113UPanasonic Industry17.714PT11KXCT-ND0,47000 €Direct
ERJ-1TNF1102UPanasonic Industry3.614PT11.0KAFCT-ND0,68000 €Upgrade
In-Stock: 7
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09800 €0,98 €
250,07800 €1,95 €
500,06640 €3,32 €
1000,05750 €5,75 €
2500,04844 €12,11 €
5000,04322 €21,61 €
1.0000,03910 €39,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03134 €125,36 €
8.0000,02938 €235,04 €
12.0000,02843 €341,16 €
20.0000,02740 €548,00 €
28.0000,02681 €750,68 €
40.0000,02625 €1.050,00 €
48.0000,02599 €1.247,52 €
96.0000,02513 €2.412,48 €
100.0000,02509 €2.509,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €