
HMC0402FT20M0 | |
|---|---|
DigiKey Part Number | 738-HMC0402FT20M0TR-ND - Tape & Reel (TR) 738-HMC0402FT20M0CT-ND - Cut Tape (CT) 738-HMC0402FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402FT20M0 |
Description | RES 20M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402FT20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03040 € | 3,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| 20.000 | 0,02711 € | 542,20 € |
| 30.000 | 0,02641 € | 792,30 € |
| 50.000 | 0,02582 € | 1.291,00 € |
| 70.000 | 0,02522 € | 1.765,40 € |
| 100.000 | 0,02486 € | 2.486,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

