64.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT64R9

DigiKey Part Number
738-RMCF2010FT64R9TR-ND - Tape & Reel (TR)
738-RMCF2010FT64R9CT-ND - Cut Tape (CT)
738-RMCF2010FT64R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT64R9
Description
RES 64.9 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT64R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07360 €1,84 €
500,06280 €3,14 €
1000,05420 €5,42 €
2500,04568 €11,42 €
5000,04078 €20,39 €
1.0000,03689 €36,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03134 €125,36 €
8.0000,02938 €235,04 €
12.0000,02843 €341,16 €
20.0000,02740 €548,00 €
28.0000,02681 €750,68 €
40.0000,02625 €1.050,00 €
48.0000,02599 €1.247,52 €
96.0000,02513 €2.412,48 €
100.0000,02509 €2.509,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €