Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



RMCF1206FT976R | |
|---|---|
DigiKey Part Number | RMCF1206FT976RTR-ND - Tape & Reel (TR) RMCF1206FT976RCT-ND - Cut Tape (CT) RMCF1206FT976RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT976R |
Description | RES 976 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT976R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-9760ELF | Bourns Inc. | 0 | CR1206-FX-9760ELF-ND | 0,00742 € | Direct |
| CRCW1206976RFKEA | Vishay Dale | 13.137 | 541-976FCT-ND | 0,09000 € | Direct |
| CRCW1206976RFKEB | Vishay Dale | 0 | CRCW1206976RFKEB-ND | 0,00836 € | Direct |
| CRCW1206976RFKEAC | Vishay Dale | 0 | CRCW1206976RFKEAC-ND | 0,00767 € | Similar |
| CRCW1206976RFKEBC | Vishay Dale | 0 | CRCW1206976RFKEBC-ND | 0,00767 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00497 € | 24,85 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |







