


RMCF1206FT2M61 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT2M61TR-ND - Tape & Reel (TR) 738-RMCF1206FT2M61CT-ND - Cut Tape (CT) 738-RMCF1206FT2M61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2M61 |
Description | RES 2.61M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2M61 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01172 € | 2,93 € |
| 500 | 0,00996 € | 4,98 € |
| 1.000 | 0,00856 € | 8,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00633 € | 31,65 € |
| 10.000 | 0,00569 € | 56,90 € |
| 15.000 | 0,00538 € | 80,70 € |
| 25.000 | 0,00504 € | 126,00 € |
| 35.000 | 0,00484 € | 169,40 € |
| 50.000 | 0,00466 € | 233,00 € |
| 60.000 | 0,00458 € | 274,80 € |
| 120.000 | 0,00429 € | 514,80 € |
| 125.000 | 0,00428 € | 535,00 € |
| cms-vat-exclude-title: | 0,09000 € |
|---|---|
| cms-vat-include-title: | 0,10890 € |

