2.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT2M10

DigiKey Part Number
738-RMCF1206FT2M10TR-ND - Tape & Reel (TR)
738-RMCF1206FT2M10CT-ND - Cut Tape (CT)
738-RMCF1206FT2M10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2M10
Description
RES 2.1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2M10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062M10FKEAVishay Dale8.189541-2.10MFCT-ND0,09000 €Parametric Equivalent
In-Stock: 11.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01780 €0,89 €
1000,01470 €1,47 €
2500,01160 €2,90 €
5000,00984 €4,92 €
1.0000,00846 €8,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00626 €31,30 €
10.0000,00562 €56,20 €
15.0000,00531 €79,65 €
25.0000,00498 €124,50 €
35.0000,00478 €167,30 €
50.0000,00460 €230,00 €
60.0000,00452 €271,20 €
120.0000,00424 €508,80 €
125.0000,00423 €528,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €