1.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT1R65

DigiKey Part Number
738-RMCF1206FT1R65TR-ND - Tape & Reel (TR)
738-RMCF1206FT1R65CT-ND - Cut Tape (CT)
738-RMCF1206FT1R65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT1R65
Description
RES 1.65 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
1.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1R65 cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-in-stock-colon-value
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02280 €0,57 €
500,01840 €0,92 €
1000,01520 €1,52 €
2500,01200 €3,00 €
5000,01020 €5,10 €
1.0000,00877 €8,77 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00650 €32,50 €
10.0000,00585 €58,50 €
15.0000,00553 €82,95 €
25.0000,00518 €129,50 €
35.0000,00499 €174,65 €
50.0000,00480 €240,00 €
60.0000,00471 €282,60 €
120.0000,00443 €531,60 €
125.0000,00441 €551,25 €
Manufacturers Standard Package
cms-vat-exclude-title:0,09000 €
cms-vat-include-title:0,10890 €