182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG182K

DigiKey Part Number
738-RMCF0805FG182KTR-ND - Tape & Reel (TR)
738-RMCF0805FG182KCT-ND - Cut Tape (CT)
738-RMCF0805FG182KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG182K
Description
RES 182K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG182K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07182KLYAGEO4.99013-AC0805FR-07182KLCT-ND0,08000 €Similar
CR0805-FX-1823ELFBourns Inc.24.385118-CR0805-FX-1823ELFCT-ND0,08000 €Similar
RC0805FR-07182KLYAGEO213.237311-182KCRCT-ND0,08000 €Similar
In-Stock: 19.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01020 €1,02 €
2500,00792 €1,98 €
5000,00662 €3,31 €
1.0000,00559 €5,59 €
5.0000,00398 €19,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00352 €35,20 €
20.0000,00316 €63,20 €
30.0000,00298 €89,40 €
50.0000,00279 €139,50 €
70.0000,00268 €187,60 €
100.0000,00257 €257,00 €
120.0000,00253 €303,60 €
240.0000,00237 €568,80 €
250.0000,00236 €590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €