Direct
Direct
Direct
Similar

RMCF0603FT5R36 | |
|---|---|
DigiKey Part Number | RMCF0603FT5R36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT5R36 |
Description | RES 5.36 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT5R36 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035R36FNEA | Vishay Dale | 0 | 541-5.36HTR-ND | 0,00731 € | Direct |
| CRCW06035R36FNEB | Vishay Dale | 0 | CRCW06035R36FNEB-ND | 0,00731 € | Direct |
| CRCW06035R36FNTA | Vishay Dale | 0 | CRCW06035R36FNTA-ND | 0,01894 € | Direct |
| RC0603FR-075R36L | YAGEO | 4.825 | 13-RC0603FR-075R36LCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,00380 € |
|---|---|
| Unit Price with VAT: | 0,00460 € |



