2.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT2R10

DigiKey Part Number
738-RMCF0603FT2R10TR-ND - Tape & Reel (TR)
738-RMCF0603FT2R10CT-ND - Cut Tape (CT)
738-RMCF0603FT2R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT2R10
Description
RES 2.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT2R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.360
Factory Stock: 285.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01520 €0,38 €
500,01220 €0,61 €
1000,01000 €1,00 €
2500,00768 €1,92 €
5000,00642 €3,21 €
1.0000,00541 €5,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00385 €19,25 €
10.0000,00340 €34,00 €
15.0000,00318 €47,70 €
25.0000,00294 €73,50 €
35.0000,00280 €98,00 €
50.0000,00268 €134,00 €
60.0000,00262 €157,20 €
120.0000,00242 €290,40 €
125.0000,00241 €301,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €