9.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cms-photo-disclaimer

RMCF0402FT9R10

cms-digikey-product-number
RMCF0402FT9R10TR-ND - Tape & Reel (TR)
RMCF0402FT9R10CT-ND - Cut Tape (CT)
RMCF0402FT9R10DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RMCF0402FT9R10
cms-description
RES 9.1 OHM 1% 1/16W 0402
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
9.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RMCF0402FT9R10 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 51.094
Factory Stock: 70.000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,09000 €0,09 €
100,00700 €0,07 €
250,00600 €0,15 €
500,00500 €0,25 €
1000,00460 €0,46 €
2500,00328 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,00181 €18,10 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €