576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT576R

DigiKey Part Number
RMCF0402FT576RTR-ND - Tape & Reel (TR)
RMCF0402FT576RCT-ND - Cut Tape (CT)
RMCF0402FT576RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT576R
Description
RES 576 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT576R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.766
Factory Stock: 190.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00920 €0,46 €
1000,00740 €0,74 €
2500,00560 €1,40 €
5000,00464 €2,32 €
1.0000,00386 €3,86 €
5.0000,00266 €13,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00231 €23,10 €
20.0000,00204 €40,80 €
30.0000,00191 €57,30 €
50.0000,00177 €88,50 €
70.0000,00168 €117,60 €
100.0000,00161 €161,00 €
120.0000,00157 €188,40 €
240.0000,00145 €348,00 €
250.0000,00145 €362,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €