Direct
Direct
Upgrade
Similar
Similar

RMCF0402FT14R0 | |
|---|---|
DigiKey Part Number | RMCF0402FT14R0TR-ND - Tape & Reel (TR) RMCF0402FT14R0CT-ND - Cut Tape (CT) RMCF0402FT14R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT14R0 |
Description | RES 14 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT14R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-14R0GLF | Bourns Inc. | 19.900 | 118-CR0402-FX-14R0GLFCT-ND | 0,08000 € | Direct |
| CRCW040214R0FKTD | Vishay Dale | 9.075 | 541-CRCW040214R0FKTDCT-ND | 0,14000 € | Direct |
| ERJ-2RKF14R0X | Panasonic Industry | 46.550 | P14.0LCT-ND | 0,08000 € | Upgrade |
| AF0402FR-0714RL | YAGEO | 0 | AF0402FR-0714RL-ND | 0,00675 € | Similar |
| RC0402FR-0714RL | YAGEO | 77.079 | YAG2987CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00228 € | 22,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |






