cms-subs-non-stock
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19.900
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.075
Unit Price: 0,13000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 48.350
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00683 €
Datasheet

Similar


YAGEO
In Stock: 78.214
Unit Price: 0,09000 €
Datasheet
14 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT14R0

DigiKey Part Number
RMCF0402FT14R0TR-ND - Tape & Reel (TR)
RMCF0402FT14R0CT-ND - Cut Tape (CT)
RMCF0402FT14R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT14R0
Description
RES 14 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
14 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT14R0 cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00231 €23,10 €
Manufacturers Standard Package
cms-vat-exclude-title:0,09000 €
cms-vat-include-title:0,10890 €