
RHC2512FT169R | |
|---|---|
DigiKey Part Number | 738-RHC2512FT169RTR-ND - Tape & Reel (TR) 738-RHC2512FT169RCT-ND - Cut Tape (CT) 738-RHC2512FT169RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT169R |
Description | RES 169 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT169R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,30176 € | 75,44 € |
| 500 | 0,28460 € | 142,30 € |
| 1.000 | 0,27096 € | 270,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25146 € | 1.005,84 € |
| 8.000 | 0,24457 € | 1.956,56 € |
| 12.000 | 0,24121 € | 2.894,52 € |
| 20.000 | 0,23757 € | 4.751,40 € |
| 28.000 | 0,23549 € | 6.593,72 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

