
RNCF0603TKW2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKW2K00TR-ND - Tape & Reel (TR) 738-RNCF0603TKW2K00CT-ND - Cut Tape (CT) 738-RNCF0603TKW2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKW2K00 |
Description | RES SMD 2K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKW2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,76600 € | 17,66 € |
| 25 | 1,63560 € | 40,89 € |
| 50 | 1,55300 € | 77,65 € |
| 100 | 1,47390 € | 147,39 € |
| 250 | 1,38116 € | 345,29 € |
| 500 | 1,31944 € | 659,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35310 € | 1.353,10 € |
| 2.000 | 1,29219 € | 2.584,38 € |
| 3.000 | 1,27380 € | 3.821,40 € |
| 5.000 | 1,24215 € | 6.210,75 € |
| 7.000 | 1,22294 € | 8.560,58 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

