36 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT36R0

DigiKey Part Number
738-RAVF102DJT36R0TR-ND - Tape & Reel (TR)
738-RAVF102DJT36R0CT-ND - Cut Tape (CT)
738-RAVF102DJT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF102DJT36R0
Description
RES ARRAY 2 RES 36 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT36R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
36
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02160 €1,08 €
1000,01910 €1,91 €
2500,01616 €4,04 €
5000,01434 €7,17 €
1.0000,01277 €12,77 €
5.0000,00998 €49,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00907 €90,70 €
20.0000,00829 €165,80 €
30.0000,00789 €236,70 €
50.0000,00744 €372,00 €
70.0000,00717 €501,90 €
100.0000,00691 €691,00 €
120.0000,00678 €813,60 €
240.0000,00635 €1.524,00 €
250.0000,00633 €1.582,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €