
RAVF102DJT100R | |
|---|---|
DigiKey Part Number | 738-RAVF102DJT100RTR-ND - Tape & Reel (TR) 738-RAVF102DJT100RCT-ND - Cut Tape (CT) 738-RAVF102DJT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF102DJT100R |
Description | RES ARRAY 2 RES 100 OHM 0404 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | RAVF102DJT100R Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V101JX | Panasonic Industry | 71.133 | Y5101CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01416 € | 7,08 € |
| 1.000 | 0,01261 € | 12,61 € |
| 5.000 | 0,00986 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00896 € | 89,60 € |
| 20.000 | 0,00819 € | 163,80 € |
| 30.000 | 0,00780 € | 234,00 € |
| 50.000 | 0,00735 € | 367,50 € |
| 70.000 | 0,00708 € | 495,60 € |
| 100.000 | 0,00682 € | 682,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

