
PCF14JT360K | |
|---|---|
DigiKey Part Number | 738-PCF14JT360KTR-ND - Tape & Reel (TR) 738-PCF14JT360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT360K |
Description | RES 360K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02516 € | 6,29 € |
| 500 | 0,02240 € | 11,20 € |
| 1.000 | 0,02003 € | 20,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01744 € | 43,60 € |
| 5.000 | 0,01265 € | 63,25 € |
| 7.500 | 0,01175 € | 88,12 € |
| 12.500 | 0,01170 € | 146,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

