


HVCB2010FKC10M0 | |
|---|---|
DigiKey Part Number | HVCB2010FKC10M0TR-ND - Tape & Reel (TR) HVCB2010FKC10M0CT-ND - Cut Tape (CT) HVCB2010FKC10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC10M0 |
Description | RES 10M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,56320 € | 39,08 € |
| 50 | 1,51560 € | 75,78 € |
| 100 | 1,44250 € | 144,25 € |
| 250 | 1,38252 € | 345,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32532 € | 1.325,32 € |
| 2.000 | 1,26375 € | 2.527,50 € |
| 3.000 | 1,25044 € | 3.751,32 € |
| 5.000 | 1,23599 € | 6.179,95 € |
| 7.000 | 1,22773 € | 8.594,11 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,08550 € |

