
HGCB0603FTC47M0 | |
|---|---|
DigiKey Part Number | 738-HGCB0603FTC47M0TR-ND - Tape & Reel (TR) 738-HGCB0603FTC47M0CT-ND - Cut Tape (CT) 738-HGCB0603FTC47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGCB0603FTC47M0 |
Description | RES 47M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HGCB0603FTC47M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,93880 € | 48,47 € |
| 50 | 1,83560 € | 91,78 € |
| 100 | 1,75350 € | 175,35 € |
| 250 | 1,67008 € | 417,52 € |
| 500 | 1,62170 € | 810,85 € |
| 1.000 | 1,58319 € | 1.583,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,52128 € | 7.606,40 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,50900 € |

