


HCSM2818JT10L0 | |
|---|---|
DigiKey Part Number | 738-HCSM2818JT10L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCSM2818JT10L0 |
Description | RES 0.01 OHM 5% 5W 2818 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818JT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.281" L x 0.195" W (7.15mm x 4.95mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,37463 € | 1.311,21 € |
| Unit Price without VAT: | 0,37463 € |
|---|---|
| Unit Price with VAT: | 0,45330 € |

