


HCJ0805ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ0805ZT0R00TR-ND - Tape & Reel (TR) HCJ0805ZT0R00CT-ND - Cut Tape (CT) HCJ0805ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ0805ZT0R00 |
Description | RES 0 OHM JUMPER 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ0805ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10300 € | 5,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07771 € | 388,55 € |
| 10.000 | 0,07533 € | 753,30 € |
| 15.000 | 0,07401 € | 1.110,15 € |
| 25.000 | 0,07127 € | 1.781,75 € |
| 35.000 | 0,06455 € | 2.259,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

