




EWT225JB20R0 | |
|---|---|
DigiKey Part Number | EWT225JB20R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB20R0 |
Description | RES CHAS MNT 20 OHM 5% 225W |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | 20 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 10.512" L (28.60mm x 267.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |


