Parametric Equivalent

CV50K05T | |
|---|---|
DigiKey Part Number | 738-CV50K05T-ND |
Manufacturer | |
Manufacturer Product Number | CV50K05T |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 2.7J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV50K05B | Stackpole Electronics Inc | 0 | 738-CV50K05B-ND | 0,08136 € | Parametric Equivalent |
| CV50K05B-05 | Stackpole Electronics Inc | 0 | 738-CV50K05B-05-ND | 0,09838 € | Parametric Equivalent |
| CV50K5BL1 | Bourns Inc. | 0 | 118-CV50K5BL1-ND | 0,25408 € | Parametric Equivalent |
| CV50K5BL5 | Bourns Inc. | 0 | 118-CV50K5BL5-ND | 0,26315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,08136 € | 1.708,56 € |
| Unit Price without VAT: | 0,08136 € |
|---|---|
| Unit Price with VAT: | 0,09845 € |



