150 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512JTR150

DigiKey Part Number
738-CSRN2512JTR150TR-ND - Tape & Reel (TR)
738-CSRN2512JTR150CT-ND - Cut Tape (CT)
738-CSRN2512JTR150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512JTR150
Description
RES 0.15 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512JTR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21700 €2,17 €
250,18400 €4,60 €
500,16300 €8,15 €
1000,14520 €14,52 €
2500,12560 €31,40 €
5000,11340 €56,70 €
1.0000,10301 €103,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08666 €346,64 €
8.0000,08028 €642,24 €
12.0000,07700 €924,00 €
20.0000,07329 €1.465,80 €
28.0000,07109 €1.990,52 €
40.0000,06893 €2.757,20 €
48.0000,06789 €3.258,72 €
96.0000,06455 €6.196,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €