750 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010FTR750

DigiKey Part Number
738-CSR2010FTR750TR-ND - Tape & Reel (TR)
738-CSR2010FTR750CT-ND - Cut Tape (CT)
738-CSR2010FTR750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2010FTR750
Description
RES 0.75 OHM 1% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24700 €2,47 €
250,20880 €5,22 €
500,18560 €9,28 €
1000,16540 €16,54 €
2500,14336 €35,84 €
5000,12960 €64,80 €
1.0000,11788 €117,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09945 €397,80 €
8.0000,09225 €738,00 €
12.0000,08856 €1.062,72 €
20.0000,08438 €1.687,60 €
28.0000,08189 €2.292,92 €
40.0000,07945 €3.178,00 €
48.0000,07829 €3.757,92 €
96.0000,07530 €7.228,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €