CSR1206FTR560 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,71000 €
Datasheet
560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR560

DigiKey Part Number
CSR1206FTR560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1206FTR560
Description
RES 0.56 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE1206R560FKEAVishay Dale0RCWE.56ECT-ND0,71000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03830 €191,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03830 €
Unit Price with VAT:0,04634 €