220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR220

DigiKey Part Number
738-CSR1206FTR220TR-ND - Tape & Reel (TR)
738-CSR1206FTR220CT-ND - Cut Tape (CT)
738-CSR1206FTR220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR220
Description
RES 0.22 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17100 €1,71 €
250,14440 €3,61 €
500,12800 €6,40 €
1000,11380 €11,38 €
2500,09820 €24,55 €
5000,08846 €44,23 €
1.0000,08014 €80,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06535 €326,75 €
10.0000,06051 €605,10 €
15.0000,05802 €870,30 €
25.0000,05521 €1.380,25 €
35.0000,05354 €1.873,90 €
50.0000,05190 €2.595,00 €
60.0000,05112 €3.067,20 €
120.0000,04842 €5.810,40 €
125.0000,04841 €6.051,25 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €