
CML1206C0G330JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G330JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G330JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G330JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G330JT50V |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G330JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02759 € | 110,36 € |
| 8.000 | 0,02553 € | 204,24 € |
| 12.000 | 0,02450 € | 294,00 € |
| 20.000 | 0,02335 € | 467,00 € |
| 28.000 | 0,02269 € | 635,32 € |
| 40.000 | 0,02204 € | 881,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

