
CML0603C0G180JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G180JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G180JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G180JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G180JT50V |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G180JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01580 € | 1,58 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,00985 € | 9,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00777 € | 31,08 € |
| 8.000 | 0,00700 € | 56,00 € |
| 12.000 | 0,00661 € | 79,32 € |
| 20.000 | 0,00619 € | 123,80 € |
| 28.000 | 0,00594 € | 166,32 € |
| 40.000 | 0,00570 € | 228,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

