
CML0603C0G101JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G101JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G101JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G101JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G101JT50V |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G101JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00977 € | 9,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00771 € | 30,84 € |
| 8.000 | 0,00694 € | 55,52 € |
| 12.000 | 0,00656 € | 78,72 € |
| 20.000 | 0,00614 € | 122,80 € |
| 28.000 | 0,00589 € | 164,92 € |
| 40.000 | 0,00565 € | 226,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

