68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT68K0

DigiKey Part Number
S68KQTR-ND - Tape & Reel (TR)
S68KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT68K0
Description
RES 68K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT68K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.834
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02080 €0,52 €
500,01800 €0,90 €
1000,01570 €1,57 €
2500,01332 €3,33 €
5000,01180 €5,90 €
1.0000,01049 €10,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00816 €40,80 €
10.0000,00740 €74,00 €
15.0000,00701 €105,15 €
25.0000,00657 €164,25 €
35.0000,00630 €220,50 €
50.0000,00605 €302,50 €
60.0000,00592 €355,20 €
120.0000,00550 €660,00 €
125.0000,00547 €683,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €