CFM12JT91K0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 8.917
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00816 €
Datasheet
91 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT91K0

DigiKey Part Number
S91KHTR-ND - Tape & Reel (TR)
S91KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT91K0
Description
RES 91K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT91K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02200 €0,55 €
500,01920 €0,96 €
1000,01700 €1,70 €
2500,01436 €3,59 €
5000,01272 €6,36 €
1.0000,01133 €11,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00883 €44,15 €
10.0000,00801 €80,10 €
15.0000,00759 €113,85 €
25.0000,00712 €178,00 €
35.0000,00683 €239,05 €
50.0000,00656 €328,00 €
60.0000,00642 €385,20 €
120.0000,00597 €716,40 €
125.0000,00594 €742,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €