
CF18JT7K50 | |
|---|---|
DigiKey Part Number | CF18JT7K50TR-ND - Tape & Reel (TR) CF18JT7K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT7K50 |
Description | RES 7.5K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT7K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,01036 € | 2,59 € |
| 500 | 0,00914 € | 4,57 € |
| 1.000 | 0,00812 € | 8,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00628 € | 31,40 € |
| 10.000 | 0,00542 € | 54,20 € |
| 15.000 | 0,00537 € | 80,55 € |
| 25.000 | 0,00516 € | 129,00 € |
| 35.000 | 0,00484 € | 169,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

