270 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT270K

DigiKey Part Number
CF12JT270KTR-ND - Tape & Reel (TR)
CF12JT270KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT270K
Description
RES 270K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02560 €0,64 €
500,02240 €1,12 €
1000,01970 €1,97 €
2500,01668 €4,17 €
5000,01478 €7,39 €
1.0000,01318 €13,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01031 €51,55 €
10.0000,00937 €93,70 €
15.0000,00888 €133,20 €
25.0000,00834 €208,50 €
35.0000,00801 €280,35 €
50.0000,00769 €384,50 €
60.0000,00754 €452,40 €
120.0000,00702 €842,40 €
125.0000,00699 €873,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €